onsemi MBR4035PT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, TO-247AD
$ 1.271
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR4035PT.

IHS

Datasheet5 pages12 years ago
Datasheet0 pages0 years ago

onsemi

_legacy Avnet

Fairchild Semiconductor

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBR4035PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.271
$ 1.39
Stock
160,091
1
Authorized Distributors
3
2
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
800 mV
600 mV
Reverse Voltage (DC)
-
-
Forward Current
-
40 A
Max Reverse Leakage Current
1 mA
1 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-03-23
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB
Diode Schottky 20V 1A 2-Pin DO-204AL T/R
Taiwan Semiconductor1N5819
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), DO-41
Diodes Inc.BAT54CTA
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MBR4035PT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, TO-247AD
Diode Schottky 35V 40A 3-Pin (3+Tab) TO-247AD Rail
Schottky Rectifier; Package/Case:TO-3P; Current Rating:40A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
This center tap MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd