Diodes Inc. BAT54CTA

Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54CTA.

IHS

Datasheet5 pages4 years ago
Datasheet2 pages29 years ago

Newark

_legacy Avnet

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-35.49%

CAD Models

Download Diodes Inc. BAT54CTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.038
$ 0.038
Stock
1,099,227
26,662,538
26,662,538
Authorized Distributors
6
6
6
Mount
Surface Mount, Through Hole
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
800 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7.6 pF
7.6 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54A-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54C-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54C
BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54A
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BAT54CTA provided by its distributors.

Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R
BAT54 Series 200 mA 30 V 4 uA Silicon Epitaxial Schottky Barrier Diode - SOT 23
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Schottky Rectifier, 30 V, 200 mA, Dual Common Cathode, SOT-23, 3 Pins, 1 V
DIODE ARRAY SCHOTTKY 30V SOT23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated