onsemi MAX809SN490T1G

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.90 V, 140 ms minimum delay
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX809SN490T1G.

IHS

Datasheet15 pages8 years ago

Augswan

onsemi

Inventory History

3 month trend:
-4.04%

CAD Models

Download onsemi MAX809SN490T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.132
Stock
778,857
97,929
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.9 V
4.9 V
Overvoltage Threshold
4.97 V
4.97 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.00 V
Processor Supervisor 4V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.55 V, 140 ms minimum delay
Processor Supervisor 4.475V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Processor Supervisor 4.725V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Texas Instruments2T09I50QDBVRG4Q
Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi MAX809SN490T1G provided by its distributors.

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.90 V, 140 ms minimum delay
Processor Supervisor 4.9V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.9V, CMOS, PDSO3
ROHS3Compliant Tape & Reel (TR) MAX809 RESET THRESHOLD VOLTAGE IS 4.9V supervisor 3.3V 2.9mm 140ms Minimum 2.5muA
Voltage Supervisory 4.90V uP Reset
IC SUPERVISOR 1 CHANNEL SOT23-3
MPU SUPERVISOR, -40 TO 105DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd