onsemi MAC228A6

4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC228A6.

IHS

Datasheet5 pages13 years ago
Datasheet4 pages0 years ago

Upverter

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MAC228A6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.567
$ 0.779
Stock
94,826
74,548
Authorized Distributors
2
6
RMS Current (Irms)
-
8 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
110 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
15 mA
-
Leakage Current
2 mA
-
Case/Package
TO-220-3
-
Mount
-
-
Max RMS Current
-
-
Element Configuration
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Descriptions

Descriptions of onsemi MAC228A6 provided by its distributors.

4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB
TRIAC 400V 80A 3-Pin(3+Tab) TO-220AB Box
THYRISTOR TRIAC 400V 80A 3PIN TO-220AB
5mA 8A 80A@60Hz -High Speed TO-220 TRIACs ROHS
THYRISTOR TRIAC 8A 400V TO220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAC228A-6