Littelfuse MAC228A6G

MAC228 Series 400 V 8 A Triac Silicon Bidirectional Thyristor - TO-220AB-3
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC228A6G.

Farnell

Datasheet4 pages5 years ago

Future Electronics

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
-16.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.779
$ 0.567
Stock
73,705
94,826
Authorized Distributors
6
2
RMS Current (Irms)
8 A
-
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
125 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
-
15 mA
Leakage Current
-
2 mA
Case/Package
-
TO-220-3
Mount
-
-
Max RMS Current
-
-
Element Configuration
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1991-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MAC228A6G provided by its distributors.

MAC228 Series 400 V 8 A Triac Silicon Bidirectional Thyristor - TO-220AB-3
Triac, 400 V, 8 A, TO-220, 5 mA, 2 V, 20 W
MAC228AxG Series - TRIAC TO-220AB 8A, RoHS
Littelfuse SCT
400 V 8 A 4 QUADRANT LOGIC LEVEL TRIAC TO-220AB
Triac,sensitive gate,400V,8A,TO220AB
RS APAC
TRIAC 400V 80A 3-Pin(3+Tab) TO-220AB
TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB
15mA 5mA 600V TO-220AB Thyristors (SCR)/Modules ROHS
Triac, 400V, 8A, To-220; Peak Repetitive Off-State Voltage, Vdrm:400V; On State Rms Current It(Rms):8A; Triac Case Style:To-220; Gate Trigger Current Max (Qi), Igt:5Ma; Gate Trigger Voltage Max Vgt:2V; Peak Gate Power:20W; Peak Non Rohs Compliant: Yes |Littelfuse MAC228A6G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN