onsemi MAC12HCM

Tube Through Hole Standard Single TRIAC 15V/us 50mA 600V -40C~125C TJ
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC12HCM.

onsemi

Datasheet6 pages13 years ago
Datasheet6 pages20 years ago

IHS

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MAC12HCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 1.19
$ 1.19
Stock
221,461
182,437
182,437
Authorized Distributors
2
6
6
RMS Current (Irms)
12 A
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
-
-
Min Operating Temperature
-40 °C
-
-
Hold Current
60 mA
-
-
Leakage Current
10 µA
-
-
Case/Package
TO-220-3
-
-
Mount
Through Hole
-
-
Max RMS Current
-
-
-
Element Configuration
Single
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MAC12HCM provided by its distributors.

Tube Through Hole Standard Single TRIAC 15V/us 50mA 600V -40C~125C TJ
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB Tube
TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB
TRIAC 600V 12A TO220AB
Triacs THY 12A 600V TRIAC
TRIAC 600V 12A TO220

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd