Littelfuse MAC12MG

Triacs Silicon Bidirectional Thyristors | TRIAC 600V 12A TO220AB
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC12MG.

IHS

Datasheet6 pages4 years ago

Farnell

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-23.14%

CAD Models

Download Littelfuse MAC12MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.349
$ 0.349
Stock
182,438
221,459
221,459
Authorized Distributors
6
2
2
RMS Current (Irms)
12 A
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Hold Current
-
60 mA
60 mA
Leakage Current
-
10 µA
10 µA
Case/Package
-
TO-220-3
TO-220-3
Mount
-
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
-
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MAC12MG provided by its distributors.

Triacs Silicon Bidirectional Thyristors | TRIAC 600V 12A TO220AB
MAC12M Series 12 A 600 V SMT Silicon Bi-Directional Thyristor - TO-220AB
MAC12xG Series - TRIAC TO-220AB 12A, RoHS
Littelfuse SCT
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB
TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB
Triac, 600V, 12A, To-220; Peak Repetitive Off-State Voltage, Vdrm:600V; On State Rms Current It(Rms):12A; Triac Case Style:To-220; Gate Trigger Current Max (Qi), Igt:35Ma; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:16W; Peak Rohs Compliant: Yes |Littelfuse MAC12MG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN