onsemi MAC12D

Triac, 400V V(drm), 12A I(t)rms, TO-220AB
$ 0.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC12D.

IHS

Datasheet6 pages20 years ago

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MAC12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.537
$ 1.259
Stock
21,325
127,953
Authorized Distributors
1
6
RMS Current (Irms)
-
12 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Hold Current
40 mA
-
Leakage Current
10 µA
-
Case/Package
TO-220-3
-
Mount
-
-
Max RMS Current
-
-
Element Configuration
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Descriptions

Descriptions of onsemi MAC12D provided by its distributors.

TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB
THYRISTOR TRIAC 12A 400V TO220AB
Triacs THY 12A 400V TRIAC
Sensitive Gate Triac
TRIAC 400V 12A TO220

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd