Littelfuse MAC12DG

Triacs Silicon Bidirectional Thyristors | TRIAC 400V 12A TO220AB
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC12DG.

IHS

Datasheet6 pages4 years ago

Future Electronics

JRH Electronics

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+47.03%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.259
$ 0.537
Stock
127,953
21,325
Authorized Distributors
6
1
RMS Current (Irms)
12 A
-
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Hold Current
-
40 mA
Leakage Current
-
10 µA
Case/Package
-
TO-220-3
Mount
-
-
Max RMS Current
-
-
Element Configuration
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MAC12DG provided by its distributors.

Triacs Silicon Bidirectional Thyristors | TRIAC 400V 12A TO220AB
MAC12D Series 12 A 400 V Silicon Bidirectional Thyristor - TO-220AB
MAC12xG Series - TRIAC TO-220AB 12A, RoHS
Littelfuse SCT
TRIAC 400V 100A 3-Pin(3+Tab) TO-220AB
TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB
40mA 35mA 400V TO-220 Thyristors (SCR)/Modules ROHS
Triac, 400V, 12A, To-220Ab; Peak Repetitive Off-State Voltage, Vdrm:400V; On State Rms Current It(Rms):12A; Triac Case Style:To-220Ab; Gate Trigger Current Max (Qi), Igt:35Ma; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:16W Rohs Compliant: Yes |Littelfuse MAC12DG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN