onsemi M74HCT4053ADTR2G

IC Mux 3 X 2: 1 100 Ohm 16TSSOP / 3 Circuit IC Switch 2: 1 100 Ohm 16-TSSOP
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74HCT4053ADTR2G.

IHS

Datasheet16 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi M74HCT4053ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14053BDTR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE SPDT, 3 TO 18 V DC, 16-PIN TSSOP
Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP Rail
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
Texas InstrumentsCD74HC4053PWR
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
Texas InstrumentsCD4053BPWR
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Texas InstrumentsCD4053BPW
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125

Descriptions

Descriptions of onsemi M74HCT4053ADTR2G provided by its distributors.

IC MUX 3 X 2:1 100 OHM 16TSSOP / 3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R
IC MUX/DEMUX TRIPLE 2X1, LSTTL Compatible Inputs, TSSOP-16
Encoders, Decoders, Multiplexers & Demultiplexers IC MUX/DEMUX TRIPLE 2X1
SINGLE-ENDED MULTIPLEXER, 3 FUNC
IC SWITCH SPDTX3 100OHM 16TSSOP
Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs
Analogue Mux/Demux, 2:1, -55 To 125Deg C; Ic Function:Analog Multiplexer/Demultiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2V To 6V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:3Channels Rohs Compliant: Yes |Onsemi M74HCT4053ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd