onsemi LV8762T-TLM-H

LV8762T-TLM-H Full Bridge Motor Driver Bidirectional Motor, 32V 1A, 24-PIN TSSOP
$ 1.235
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8762T-TLM-H.

IHS

Datasheet16 pages4 years ago

onsemi

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8762T-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.235
$ 0.828
Stock
472,228
63,386
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
-
1
Max Output Current
1 A
1 A
Output Voltage
-
32 V
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-16
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

LV8762T Series 36 V 1 A 1.4 W Single Ch H-Bridge Motor Driver - TSSOP-24
Bi-CMOS Cut Tape (CT) LV8712 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
Bi-CMOS Cut Tape (CT) LV8711 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA

Descriptions

Descriptions of onsemi LV8762T-TLM-H provided by its distributors.

LV8762T-TLM-H FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,32V 1A,24-PIN TSSOP
LV8762T Series 36 V 1 A 1.4 W Single Ch H-Bridge Motor Driver - TSSOP-24
Motor Driver, H-Bridge, Forward / Reverse
Brush Motor Driver 24-Pin TSSOP T/R
H-BRIDGE DVR, FORW/REV, 24TSSOP; Motor Type:Half Bridge; No. of Outputs:2; Output Current:1A; Supply Voltage Range:9V to 32V; Driver Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-20°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:8762
Motor Driver, Stepper, 1A, Tssop-24, Full Reel; Motor Type:Dc Brush; No. Of Outputs:2Outputs; Output Current:1A; Output Voltage:-; Driver Case Style:Tssop; No. Of Pins:24Pins; Supply Voltage Min:9V; Supply Voltage Max:32V Rohs Compliant: Yes |Onsemi LV8762T-TLM-H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8762TTLMH