Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LV8762T-MPB-H

LV8762T Series 36 V 1 A 1.4 W Single Ch H-Bridge Motor Driver - TSSOP-24
$ 0.828
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8762T-MPB-H.

IHS

Datasheet16 pages5 years ago

onsemi

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8762T-MPB-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.828
$ 1.299
Stock
121,586
641,429
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
1
-
Max Output Current
1 A
1 A
Output Voltage
32 V
-
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Bi-CMOS Cut Tape (CT) LV8712 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
Bi-CMOS Cut Tape (CT) LV8711 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
Front driver - half-bridge(3) TSSOP-24 SMD mount,glue mount 6.5mm*4.4mm*1mm

Descriptions

Descriptions of onsemi LV8762T-MPB-H provided by its distributors.

LV8762T Series 36 V 1 A 1.4 W Single Ch H-Bridge Motor Driver - TSSOP-24
Power MOSFET Tube LV8762T General Purpose motor controller 32V 1A 4.4mm -20C~85C TA
ON SEMICONDUCTOR LV8762T-MPB-H DRIVER, H-BRIDGE, 32V, BIDIR, 24TSSOP
Motor Driver, H-Bridge, Forward / Reverse
Motor Driver, Brushless Dc, 700Ma, Ssop-16; Motor Type:Dc Brush; No. Of Outputs:1Outputs; Output Current:1A; Output Voltage:-; Driver Case Style:Tssop; No. Of Pins:24Pins; Supply Voltage Min:9V; Supply Voltage Max:32V Rohs Compliant: Yes |Onsemi LV8762T-MPB-H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd