onsemi LV8736V-MPB-H

LV8736V Series 36 V 1 A 3.05 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8736V-MPB-H.

IHS

Datasheet0 pages0 years ago

onsemi

CAD Models

Download onsemi LV8736V-MPB-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
Stock
35,483
107,289
Authorized Distributors
1
3
Case/Package
SSOP
SSOP
Number of Pins
44
44
Number of Outputs
2
2
Max Output Current
1.5 A
1.5 A
Output Voltage
-
-
Interface
-
Parallel
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

IC MTR DRV BIPOLAR 0-5.5V 44SSOP / Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
LV8735V Series 36 V 1 A 3.05 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
LV8731V Series 36 V 2.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
PanasonicAN44066A-VF
AN44066 Series 10 V - 34 V 800 mA 1 Ch H-Bridge Stepper Motor Driver - SSOP-32

Descriptions

Descriptions of onsemi LV8736V-MPB-H provided by its distributors.

LV8736V Series 36 V 1 A 3.05 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
Stepper Motor Driver, PWM, Constant Current Control
ON SEMICONDUCTOR LV8736V-MPB-H DRIVER, H-BRIDGE, 2CH, 32V, PWM, 44SSOP
DRIVER, H-BRIDGE, 2CH, 32V, PWM, 44SSOP; Motor Type:Stepper; No. of Outputs:2; Output Current:1A; Driver Case Style:SSOP; No. of Pins:44; Supply Voltage Min:9V; Supply Voltage Max:32V; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-20°C to +85°C; Supply Voltage Range:9V to 32V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd