What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LV8731V-TLM-H

LV8731V Series 36 V 2.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
$ 2.066
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8731V-TLM-H.

IHS

Datasheet29 pages5 years ago

onsemi

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8731V-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.066
$ 3.725
$ 3.725
Stock
669,790
22,196,642
22,196,642
Authorized Distributors
6
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
44
44
44
Number of Outputs
2
-
-
Max Output Current
2.5 A
2.5 A
2.5 A
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

IC MTR DRV BIPOLAR 0-5.5V 44SSOP / Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
LV8736V Series 36 V 1 A 3.05 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
IC MTR DRV BIPOLAR 0-5.5V 44SSOP / Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
PanasonicAN44066A-VF
AN44066 Series 10 V - 34 V 800 mA 1 Ch H-Bridge Stepper Motor Driver - SSOP-32

Descriptions

Descriptions of onsemi LV8731V-TLM-H provided by its distributors.

LV8731V Series 36 V 2.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
BiCDMOS Cut Tape (CT) LV8731V General Purpose motor driver 32V 2A 5.6mm -40C~85C TA
Stepper Motor Driver, PWM, Constant Current Control
LV8731V-TLM-H STEPPER MOTOR DRIVER, 32 V 2A, 44-PIN SSOP
8V~32V (4) BiCDMOS 2A 3.25W 0V 5.5V Parallel Control and Power Stage,Driver - Fully Integrated SSOPK-44 , 15mm*5.6mm*1.6mm
STEPPING MOTOR DVR, 44SSOP; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 2A; Output Voltage: -; Driver Case Style: SSOP; No. of Pins: 44Pins; Supply Voltage Min: 9V; Supply Voltage Max: 32V; Operating Temperatu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8731V-TLM-H.