onsemi LV8406T-MPB-E

Forward/Reverse Motor Driver 20-Pin TSSOP20J Fan-Fold
$ 1.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8406T-MPB-E.

IHS

Datasheet6 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8406T-MPB-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.036
$ 1.162
Stock
117,956
358,421
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Outputs
-
2
Max Output Current
-
-
Output Voltage
-
-
Interface
Parallel
-
Min Supply Voltage
-
2.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Forward/Reverse Motor Driver 2.7V To 5.5V 24-Pin TSSOP
Forward/Reverse Motor Driver 2.7V To 5.5V 24-Pin TSSOP

Descriptions

Descriptions of onsemi LV8406T-MPB-E provided by its distributors.

Forward/Reverse Motor Driver 20-Pin TSSOP20J Fan-Fold
Motor Driver, Forward / Reverse, 2-Channel
ROHS3Compliant Tube (Motor Type - AC, DC) Motor Driver
IC MOTOR DRVR 2.8V-5.5V 20TSSOP
Motion Control Electronic, BICMOS, PDSO20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8406TMPBE