onsemi LV8086T-MPB-E

Forward/Reverse Motor Driver 2.7V To 5.5V 24-Pin TSSOP
$ 1.418
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8086T-MPB-E.

IHS

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8086T-MPB-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.418
$ 1.418
$ 1.418
Stock
115,445
728,539
728,539
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Outputs
-
-
-
Max Output Current
2.5 A
2.5 A
2.5 A
Output Voltage
-
-
-
Interface
Parallel
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Bi-CMOS Cut Tape (CT) LV8713 General Purpose motor driver 4V~16V 800mA 4.4mm -20C~85C TA
LV8713T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24
NXP SemiconductorsMPC17510EJR2
H-Bridge, Low Voltage, DC Brushed Motor Driver, 2-15V, 3.8A, 200kHz, TSSOPW 24, Reel
Bi-CMOS Cut Tape (CT) LV8712 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA

Descriptions

Descriptions of onsemi LV8086T-MPB-E provided by its distributors.

Forward/Reverse Motor Driver 2.7V To 5.5V 24-Pin TSSOP
ROHS3Compliant Tube (Motor Type - AC, DC) Motor Driver
RoHS Compliant Lead Free DUAL GULL WING (Motor Type - AC, DC) Motor Driver 800mW -20C~75C TA 4.4mm 1.4A
IC MOTOR DRVR 2.7V-5.5V 24TSSOP
AC Motor Controller, 2.5A, BICMOS, PDSO24

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8086TMPBE