onsemi LV8105W-MPB-E

Three-Phase Brushless Motor Predriver for Variable Speed Control Tray
$ 1.969
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8105W-MPB-E.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.969
$ 1.406
Stock
115,594
878,208
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Number of Outputs
-
1
Max Output Current
20 mA
20 mA
Output Voltage
6 V
-
Interface
Parallel
-
Min Supply Voltage
16 V
16 V
Max Supply Voltage
28 V
28 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-11
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-05-06
LTD Date2016-11-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Three-Phase Brushless Motor Predriver for Variable Speed Control Tape and Reel
Digital Camera Motor Driver 1.9V to 10V 48-Pin SQFP Tray Foam

Descriptions

Descriptions of onsemi LV8105W-MPB-E provided by its distributors.

Three-Phase Brushless Motor Predriver for Variable Speed Control Tray
3-Phase Brushless Motor Predriver 48-Pin SQFP Tray
IC MOTOR DRIVER 16V-28V 48SQFP
IC MOTOR CONTROLLER PAR SQFP48

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8105WMPBE