onsemi LV8104V-TLM-H

3-Phase Brushless Motor Predriver 44-Pin SSOP / IC MOTOR CONTROLLER PAR 44SSOP
$ 2.125
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8104V-TLM-H.

IHS

Datasheet19 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8104V-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 1.7
Stock
111,350
111,157
Authorized Distributors
5
1
Case/Package
LSSOP
LSSOP
Number of Pins
44
44
Number of Outputs
1
-
Max Output Current
15 mA
15 mA
Output Voltage
5 V
6 V
Interface
-
Parallel
Min Supply Voltage
16 V
16 V
Max Supply Voltage
28 V
28 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-15
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

BiCDMOS Cut Tape (CT) LV8734V General Purpose motor driver 24V 1.5A 5.6mm -40C~85C TA
IC MTR DRV BIPOLAR 0-5.5V 44SSOP / Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
LV8734V Series 36 V 1.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K

Descriptions

Descriptions of onsemi LV8104V-TLM-H provided by its distributors.

3-Phase Brushless Motor Predriver 44-Pin SSOP / IC MOTOR CONTROLLER PAR 44SSOP
Bi-CMOS Tape & Reel (TR) LV8104 General Purpose motor controller 5V 15mA 5.6mm -20C~80C TA
- (3) BiCMOS (BLDC) 16V 28V Parallel Controller - Speed SSOP-44 , 15mm*5.6mm*1.5mm
MOTOR DRIVER, 3P BLDC, 0.015A, SSOP-44
3Ph Pre Sensor Close ; Three Phase Pre-Driver With Hall Sensor Method (Closed Loop Speed Control)/Reel |Onsemi LV8104V-TLM-H
MOTOR DRIVER, 3P BLDC, 0.015A, SSOP-44; Motor Type: Three Phase DC Brushless; No. of Outputs: 3Outputs; Output Current: 15mA; Output Voltage: 5V; Driver Case Style: SSOP; No. of Pins: 44Pins; Supply Voltage Min: 16V; Supply Vol

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8104VTLMH