What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LV8731V-MPB-H

IC MTR DRV BIPOLAR 0-5.5V 44SSOP / Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8731V-MPB-H.

onsemi

Datasheet29 pages6 years ago
Datasheet26 pages16 years ago

IHS

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8731V-MPB-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 2.066
$ 2.066
Stock
110,907
603,122
603,122
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
44
44
44
Number of Outputs
-
2
2
Max Output Current
2.5 A
2.5 A
2.5 A
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-01-24
LTD Date2016-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

BiCDMOS Cut Tape (CT) LV8734V General Purpose motor driver 24V 1.5A 5.6mm -40C~85C TA
LV8734V Series 36 V 1.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
LV8731V Series 36 V 2.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K
PanasonicAN44066A-VF
AN44066 Series 10 V - 34 V 800 mA 1 Ch H-Bridge Stepper Motor Driver - SSOP-32

Descriptions

Descriptions of onsemi LV8731V-MPB-H provided by its distributors.

IC MTR DRV BIPOLAR 0-5.5V 44SSOP / Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
BiCDMOS Tube LV8731V General Purpose motor driver 24V 2A 5.6mm -20C~85C TA
Stepper Motor Driver, PWM, Constant Current Control
MOTOR DRIVER, STEPPER, 2A, SSOP-44
DRIVER, H-BRIDGE, 2CH, 32V, PWM, 44SSOP; Motor Type:Stepper; No. of Outputs:2; Output Current:2A; Driver Case Style:SSOP; No. of Pins:44; Supply Voltage Min:9V; Supply Voltage Max:32V; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-20°C to +85°C; Supply Voltage Range:9V to 32V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8731VMPBH