onsemi LV8068V-TLM-H

LV8068V-TLM-H Brushless DC Motor Driver, 16 V 1.2A, 16-PIN SSOP
$ 0.813
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8068V-TLM-H.

IHS

Datasheet11 pages13 years ago

onsemi

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8068V-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-22
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

BIPOLAR Tape & Reel (TR) LB11967 Fan Controller motor driver 16V 14mA 4.4mm -30C~95C TA
Single-Phase Variable Speed Fan Motor Pre-Driver
1-Phase Full Wave Fan Motor Driver 18-Pin SSOP T/R

Descriptions

Descriptions of onsemi LV8068V-TLM-H provided by its distributors.

LV8068V-TLM-H BRUSHLESS DC MOTOR DRIVER, 16 V 1.2A, 16-PIN SSOP
Single-Phase Full-Wave Fan Motor Driver
Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
SSOP-16-4.4mm Motor Driver ICs ROHS
Motor Driver, -40 To 90Deg C; Motor Type:Single Phase Fan Motor; No. Of Outputs:2Outputs; Output Current:1.2A; Output Voltage:18V; Driver Case Style:Ssop; No. Of Pins:16Pins; Supply Voltage Min:6V; Supply Voltage Max:16V Rohs Compliant: Yes |Onsemi LV8068V-TLM-H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8068VTLMH