Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11967V-TLM-E

Single-Phase Variable Speed Fan Motor Pre-Driver
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11967V-TLM-E.

Augswan

Datasheet10 pages9 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.563
$ 0.68
$ 0.68
Stock
372,078
156,518
156,518
Authorized Distributors
2
1
1
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
20
20
20
Number of Outputs
-
-
-
Max Output Current
50 mA
50 mA
50 mA
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function
LV8068V-TLM-H BRUSHLESS DC MOTOR DRIVER, 16 V 1.2A, 16-PIN SSOP
1-Phase Full Wave Fan Motor Driver 18-Pin SSOP T/R

Descriptions

Descriptions of onsemi LB11967V-TLM-E provided by its distributors.

Single-Phase Variable Speed Fan Motor Pre-Driver
Motor / Motion / Ignition Controllers & Drivers SINGLE PHASEPRE-DRIVER
Pre-Driver - Half-Bridge (2) SSOP-20 SMD, Adhesive Mount
Motor Driver, -30 To 95Deg C; Motor Type:Single Phase Fan Motor; No. Of Outputs:2Outputs; Output Current:50Ma; Output Voltage:16V; Driver Case Style:Ssop; No. Of Pins:20Pins; Supply Voltage Min:6V; Supply Voltage Max:16V Rohs Compliant: Yes |Onsemi LB11967V-TLM-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11967VTLME