Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11970FV-TLM-E

1-Phase Full Wave Fan Motor Driver 18-Pin SSOP T/R

$ 0.57
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11970FV-TLM-E.

Augswan

Datasheet8 pages9 years ago

onsemi

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.57
$ 0.77
$ 0.77
Stock
276,442
516,288
516,288
Authorized Distributors
1
2
2
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
18
18
18
Number of Outputs
-
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-16
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2017-06-23
LTD Date2017-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

LB11961 Series 18 V 1 A 800 mW Single Phase Full Fan Motor Driver - SSOP-16
Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor
Bipolar Tape & Reel (TR) LB11660 Fan Motor Driver motor controller 20V 1.5A 4.4mm -30C~90C TA

Descriptions

Descriptions of onsemi LB11970FV-TLM-E provided by its distributors.

1-Phase Full Wave Fan Motor Driver 18-Pin SSOP T/R
IC MOTOR DRIVER 4.5V-16V 18SSOP
IC MOTOR DRIVER PAR/PWM SSOP18
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 1.2A, PDSO18
LB11970FV-TLM-E FAN CONTROLLER, 17 V 1.2A, 18-PIN SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11970FVTLME