onsemi LMV393MUTAG

Single, Dual, Quad General Purpose, Low Voltage Comparators
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV393MUTAG.

IHS

Datasheet23 pages8 years ago

Upverter

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.77%

CAD Models

Download onsemi LMV393MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LMV393DMR2G DUAL COMPARATOR, OPEN DRAIN O/P, 800NS 2.7 - 5 V 8-PIN MSOP
LMV Series 5 V 1 nA SMT Dual General Purpose Low Voltage Comparator - SOIC-8
STMicroelectronicsLMV393IST
LMV393 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - MSOP-8
STMicroelectronicsLMV393IDT
LMV393 Series 5 V 250 nA Single General Purpose Low Voltage Comparator - SOIC-8
Texas InstrumentsLMV393MM/NOPB
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85
Texas InstrumentsLMV393MX/NOPB
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi LMV393MUTAG provided by its distributors.

Single, Dual, Quad General Purpose, Low Voltage Comparators
LMV393MUTAG DUAL COMPARATOR, OPEN DRAIN O/P, 800NS 2.7 - 5 V 8-PIN UDFN
Tape & Reel (TR) LMV393 Open Drain e4 comparator circuit 0.001muA @ 5V 200ns 1.8mm 5V
Comparator, 2 Func, 9000uV Offset-Max, 200ns Response Time, CMOS, PDSO8
Comparator, 800Ns, -40 To 85Deg C; Comparator Type:Low Voltage; No. Of Channels:2Channels; Response Time/Propogation Delay:800Ns; Supply Voltage Range:2.7V To 5V; Ic Case/Package:Μdfn; No. Of Pins:8Pins; Ic Mounting:Surface Mountrohs Compliant: Yes |Onsemi LMV393MUTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd