Texas Instruments LMV393MX/NOPB

Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-SOIC -40 to 85
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV393MX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet36 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Verical

Newark

Arrow Electronics

Inventory History

3 month trend:
-74.99%

CAD Models

Download Texas Instruments LMV393MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMC7211BIMX
Tiny CMOS Comparator with Rail-to-Rail Input 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LMV393MX/NOPB provided by its distributors.

Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-SOIC -40 to 85
Special Purpose Amplifiers; LMV393MX/NOPB; TEXAS INSTRUMENTS; 8; SOIC; 5 V; 2
IC COMPARATOR TINY DUAL 8-SOIC / Comparator Dual R-R O/P 5V 8-Pin SOIC T/R
Comparator, Open Collector, Soic-8; Comparator Type:General Purpose; No. Of Comparators:2 Comparators; Response Time:-; Supply Voltage Range:2.7V To 5V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Open Collector; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV393MX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV393MX/NOPB .
  • LMV393MXNOPB