onsemi LM431CCZ

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk
$ 0.079
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431CCZ.

IHS

Datasheet9 pages5 years ago
Datasheet11 pages13 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+267%

CAD Models

Download onsemi LM431CCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 4.03
$ 4.03
Stock
1,593,633
295,902
295,902
Authorized Distributors
6
3
3
Case/Package
TO-92-3
TSSOP
TSSOP
Number of Pins
3
16
16
Max Output Current
100 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
37 V
-
-
Min Output Voltage
2.482 V
-
-
Max Output Voltage
2.508 V
-
-
Tolerance
0.5 %
-
-
Temperature Coefficient
50 ppm/°C
-
-
Cathode Current
1 mA
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-01-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
EAR99 TL431 Tape & Box (TB) 2005 voltage reference device 1mA 37V 0C~70C TA ±0.4%
TL431BCLPREG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 3-PIN TO-92
Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL1431CLPRE3
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70

Descriptions

Descriptions of onsemi LM431CCZ provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
EAR99 LM431 Bulk 2013 voltage reference device 1mA 37V 61.942ppm/C ±0.5%
The LM431A/LM431B/LM431C are three-terminal output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors. These devices have a typical dynamic output impedance of 0.2W. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacement for Zener Diodes in many applications. Product Highlights: Programmable output voltage to 36 volts Low dynamic output impedance 0.20 typical Sink current capability of 1.0 to 100mA Equivalent full-range temperature coefficient of 50ppm/C typical Temperature compensated for operation over full rated operating temperature range Low output noise voltage Fast turn-on response

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd