onsemi TL431BCLPREG

TL431BCLPREG, Adjustable Shunt Voltage Reference 2.5 - 36V, 0.4%, 3-PIN TO-92
$ 0.098
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BCLPREG.

IHS

Datasheet22 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TL431BCLPREG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.216
$ 0.216
Stock
292,948
642,643
642,643
Authorized Distributors
5
6
6
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.48502 V
2.475 V
2.475 V
Max Output Voltage
2.50498 V
2.515 V
2.515 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

EAR99 TL431 Tape & Reel (TR) 2011 voltage reference device 1mA 37V 54.509ppm/C 卤0.4%
IC VREF SHUNT ADJ TO92 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3

Descriptions

Descriptions of onsemi TL431BCLPREG provided by its distributors.

TL431BCLPREG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 3-PIN TO-92
TL431 Series 36 V 100 mA Adjustable Through Hole Shunt Regulator - TO-92
EAR99 TL431 Tape & Reel (TR) 2008 voltage reference device 1mA 37V 0C~70C TA ±0.4%
Voltage Reference, Programmable Precision, Shunt Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd