Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431BCLPRMG

EAR99 TL431 Tape & Box (TB) 2005 voltage reference device 1mA 37V 0C~70C TA ±0.4%
$ 0.185
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BCLPRMG.

IHS

Datasheet22 pages4 years ago

onsemi

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TL431BCLPRMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.205
$ 0.205
Stock
323,944
656,207
656,207
Authorized Distributors
6
6
6
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.48502 V
2.475 V
2.475 V
Max Output Voltage
2.50498 V
2.515 V
2.515 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

EAR99 TL431 Tape & Reel (TR) 2011 voltage reference device 1mA 37V 54.509ppm/C 卤0.4%
IC VREF SHUNT ADJ TO92 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3

Descriptions

Descriptions of onsemi TL431BCLPRMG provided by its distributors.

EAR99 TL431 Tape & Box (TB) 2005 voltage reference device 1mA 37V 0C~70C TA ±0.4%
Voltage Reference, Programmable Precision, Shunt Regulator
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold
50ppm/℃ Adjustable 100mA 2.495V 37V 36V 1mA ±0.4% TO-92-3 Through hole mounting,glue mount 5.2mm*4.19mm*5.33mm
Voltage Reference 2.5-36V ADJ, 1-100mA
Two Terminal Voltage Reference
Ic,volt Regulator,adjustable,+2.5 To +36V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi TL431BCLPRMG
IC DRVR HALF BRIDGE W/OSC 8-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd