Texas Instruments THS4532IPW

Dual, Ultra low power 0.25mA, O, fully differential amplifier 16-TSSOP -40 to 125
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4532IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet44 pages13 years ago
Datasheet42 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-2.58%

CAD Models

Download Texas Instruments THS4532IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.03
$ 0.079
$ 0.079
Stock
301,267
1,604,007
1,604,007
Authorized Distributors
3
6
6
Case/Package
TSSOP
TO-92-3
TO-92-3
Number of Pins
16
3
3
Number of Circuits
2
1
1
Slew Rate
14 V/µs
-
-
Gain Bandwidth Product
27 MHz
-
-
Input Offset Voltage (Vos)
80 µV
-
-
Power Supply Rejection Ratio (PSRR)
108 dB
-
-
Common Mode Rejection Ratio
90 dB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
250 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4532IPW.

Related Parts

Texas InstrumentsTHS4522IPWR
Very low power dual channel rail-to-rail output fully differential amplifier 16-TSSOP -40 to 85
Texas InstrumentsINA2321EA/2K5
IC INST AMP 2 CIRCUIT 14TSSOP / Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsTHS4522IPW
Very low power dual channel rail-to-rail output fully differential amplifier 16-TSSOP -40 to 85
74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail
4 8mA 2V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments THS4532IPW provided by its distributors.

Dual, Ultra low power 0.25mA, O, fully differential amplifier 16-TSSOP -40 to 125
Op Amp Dual Ultra Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP Tube
- 106 dB Differential,Rail to Rail 5.5V 36MHz Differential TSSOP-16 SMD mount 1.05mm(height)
390V/us 36MHz 80uV 200nA Dual channel 27MHz TSSOP-16 Differential Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.