onsemi TL431BCLPG

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
$ 0.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BCLPG.

IHS

Datasheet22 pages4 years ago

Farnell

element14 APAC

onsemi

Newark

Inventory History

3 month trend:
+46.63%

CAD Models

Download onsemi TL431BCLPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.21
$ 0.21
Stock
364,435
655,055
655,055
Authorized Distributors
5
6
6
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.48502 V
2.475 V
2.475 V
Max Output Voltage
2.50498 V
2.515 V
2.515 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

EAR99 TL431 Tape & Reel (TR) 2011 voltage reference device 1mA 37V 54.509ppm/C 卤0.4%
IC VREF SHUNT ADJ TO92 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3

Descriptions

Descriptions of onsemi TL431BCLPG provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92
Voltage Reference, Programmable Precision, Shunt Regulator
EAR99 TL431 Bulk 2008 voltage reference device 1mA 37V 0C~70C TA ±0.4%
VOLTAGE REFERENCE, 2.495-36V, TO-92-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431B Series; Reference Voltage: 2.495V to 36V; Initial Accuracy; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431BCLPG.