onsemi LM317LZX

Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317LZX.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Newark

CAD Models

Download onsemi LM317LZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.179
Stock
663,525
1,503,314
1,503,314
Authorized Distributors
0
6
6
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
200 mA
20 mA
20 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
4 %
4 %
Dropout Voltage
-
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
65 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

Texas InstrumentsLM317LCLPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LCLP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LILPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
onsemiKA317LZTA
Ic,Volt Regulator,Adjustable,+1.2 To +37V,Bipolar,Sip,3Pin,Plastic Rohs Compliant: Yes
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
KA78L12 Series 12 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92

Descriptions

Descriptions of onsemi LM317LZX provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92R T/R
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3
LINEAR VOLT REG, 0.1A, 1.2V-37V, TO-92-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:37V; Input Voltage Min:-; Input Voltage Max:40V; Product Range:-; Output Current:100mA; Output Type:Adjustable; Linear Regulator Case Style:TO-92; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Output Voltage Max:37V; Output Voltage Min:1.2V
Voltage Regulator IC; Voltage Regulator Type:Adjustable Linear; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:100mA; No. of Outputs:1; Output Voltage Adjustable Max, Vout:37V ;RoHS Compliant: Yes
The LM317L is a 3-terminal adjustable positive voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This voltage regulator requires only two external resistors to set the output voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd