onsemi LM317LBZRAG

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317LBZRAG.

IHS

Datasheet15 pages5 years ago

onsemi

Farnell

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.29%

CAD Models

Download onsemi LM317LBZRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.163
$ 0.163
Stock
917,276
332,502
332,502
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
20 mA
100 mA
100 mA
Min Input Voltage
40 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM317LCLPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
onsemiLM317LZX
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Texas InstrumentsLM317LCLP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LILPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
Linear Voltage Regulator IC Positive Fixed Output 24V 100mA TO-92-3
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92R

Descriptions

Descriptions of onsemi LM317LBZRAG provided by its distributors.

Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3
80dB(120Hz) 10mA positive electrode Adjustable 100mA 1 1.2V 2.8V 37V 40V 0.5% 0.07%/V TO-226,TO-92 Through hole mounting,glue mount 5.33mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd