Texas Instruments LM317LILPR

100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LILPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet29 pages11 years ago
Datasheet27 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Upverter

Augswan

LCSC

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments LM317LILPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 1.04
Stock
320,706
267,477
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
32 V
32 V
Output Current
100 mA
100 mA
Dropout Voltage
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
3.7 V
3.7 V
Max Input Voltage
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317LCLPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LCLP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LCLPRE3
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
LM78L05ACZX, Single Linear Voltage Regulator, 100mA 5 V, +/-5%, 3-Pin TO-92
KA78 Series 5 V 100 mA Fixed Through Hole Voltage Regulator - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive

Descriptions

Descriptions of Texas Instruments LM317LILPR provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
Standard Regulator Pos 1.25V to 32V 0.1A 3-Pin TO-92 T/R
3-TERMINAL ADJUSTABLE REGULATOR | IC REG LIN POS ADJ 100MA TO92-3
Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PBCY3
Regulator Adjustable 1.2V-38V 100mA 0.5% 0.02%/V TO-92-3 TH, Adhesive Mount 4.83mm × 3.43mm × 3.68mm
Ic, Adj Linear Reg, 1.2V To 32V, To-92-3, Full Reel
LM317L 3-PIN OR 8-PIN 100-MA ADJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.