onsemi LM2903VN

Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903VN.

SHENGYU ELECTRONICS

Datasheet10 pages8 years ago

IHS

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi LM2903VN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
Stock
152,565
318,003
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsLM2903P
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin PDIP Tube / IC DUAL DIFF COMPARATOR 8-TSSOP
onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiLM2903NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
Texas InstrumentsLM293P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM393PE4
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR; 36 V; 0.8 MA (TYP.) @ DEGC; 2
onsemiLM311NG
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of onsemi LM2903VN provided by its distributors.

Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Comparator Dual ±18V/36V 8-Pin PDIP Tube
Comparator, Dual, Low Offset Voltage
Comparators 2-36V Dual No-Cancel/No-Return
Non-RoHS Compliant BIPOLAR Contains Lead General Purpose General Purpose Comparator -40C~125C 570mW 106.02dB 7mV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd