Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2903NG

LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
$ 0.21
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903NG.

Upverter

Datasheet10 pages20 years ago
Datasheet10 pages14 years ago

IHS

onsemi

Augswan

Farnell

CAD Models

Download onsemi LM2903NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-07-12
LTD Date2020-07-12
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM2903P
IC COMPARATOR 2 DIFF 8DIP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP"
onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiLM2903VN
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM293P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM393PE4
IC COMPARATOR 2 DIFF 8DIP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP"
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of onsemi LM2903NG provided by its distributors.

LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
ON SEMICONDUCTOR - LM2903NG - COMPARATOR DUAL IND SPEC, 2903, DIP
COMPARATOR, DUAL, LOW OFFSET VOLTAGE, 2-36 VDC, PDIP-8, PB-FREE
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Comparator Dual ±18V/36V 8-Pin PDIP Tube
Comparator Dual ±18 Volt 36 Volt 8-Pin Plastic Dip Rail
Comparator, Dual, Low Offset Voltage
COMPARATOR DUAL IND SPEC, 2903, DIP; Comparator Type: Low Offset Voltage; No. of Comparators: 2 Comparators; Response Time: 1.5µs; Supply Voltage Range: ± 1V to ± 18V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903NG.