onsemi LM2904AN

Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2904AN.

Upverter

Datasheet16 pages7 years ago

IHS

onsemi

SHENGYU ELECTRONICS

CAD Models

Download onsemi LM2904AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.358
Stock
102,529
235,352
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

onsemiLM2904NG
RoHS Compliant EAR99 LM2904 Tube op amp amplifier circuit 10.0076mm 0.5muA 7mV 1000kHz
onsemiLM2904VNG
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 10.02mm 0.5muA 7mV 1000kHz
onsemiLM2904ANG
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
MicrochipMCP6002-I/P
MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8
MicrochipMCP6002-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of onsemi LM2904AN provided by its distributors.

Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, Single Supply, Dual
Contains Lead Not Qualified 1997 Through Hole General Purpose Amplifier 50dB 0.6V/mus -40C~105C 1MHz
LM2904AN, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd