onsemi LM2904VNG

RoHS Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 10.02mm 0.5muA 7mV 1000kHz
$ 0.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2904VNG.

IHS

Datasheet16 pages5 years ago

Upverter

onsemi

element14 APAC

Augswan

CAD Models

Download onsemi LM2904VNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.21
$ 0.21
Stock
168,197
213,357
213,357
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-07-12
LTD Date2020-07-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

onsemiLM2904NG
LM Series 0.6 V/us 32 V Single Supply Quad Operational Amplifier - PDIP-8
onsemiLM2904AN
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
onsemiLM2904ANG
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
MicrochipMCP6002-I/P
MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8
MicrochipMCP6002-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of onsemi LM2904VNG provided by its distributors.

RoHS Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 10.02mm 0.5muA 7mV 1000kHz
Operational Amplifier, Single Supply, Dual
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8
Ic,operational Amplifier,dual,bipolar,dip,8Pin,plastic Rohs Compliant: Yes
LM2904VNG, DUAL OP AMP, 1MHZ PUSH-PULL, 3 - 32 V, 8-PIN PDIP
OP-AMP, DUAL, 1MHZ, 0.6V/US, DIP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: -; Supply Voltage Range: 3V to 32V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd