Texas Instruments LM358PE4

Amplifier; Dual Operational; 16 Or 32 V; 1 ma (typ.); 32 V; 0 Degc; 70 Degc
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358PE4.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-57.61%

CAD Models

Download Texas Instruments LM358PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.132
$ 0.132
Stock
415,491
581,807
581,807
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLM358AP
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM2904P
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM358NG
RoHS Compliant EAR99 LM358 Tube op amp amplifier circuit 10.0076mm 0.5muA 9V 65dB
onsemiLM2904VN
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM358PE4 provided by its distributors.

AMPLIFIER; DUAL OPERATIONAL; 16 OR 32 V; 1 MA (TYP.); 32 V; 0 DEGC; 70 DEGC
Dual, 30-V, 700-kHz operational amplifier 8-PDIP 0 to 70
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin PDIP Tube
Operational Amplifiers - Op Amps Dual General-Purpose Op Amp
DUAL OP-AMP 9000 uV OFFSET-MAX 0.7 MHz BAND WIDTH PDIP8
Op Amp, x2 Ch, 300mV/μs, 40nV/rtHz, 700kHz, Shutdown, 40mA, ±16V, 32V, 3mV, 20nA, General Purpose, PDIP-8, TH, 9.81mm × 6.35mm × 4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.