onsemi LM2903VDR2

COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 125C 570mW 106.02dB 7mV
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903VDR2.

IHS

Datasheet10 pages15 years ago
Datasheet6 pages28 years ago

onsemi

Alternate Parts

Price @ 1000
$ 0.106
$ 0.106
Stock
190,698
4,377,377
4,377,377
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
36 V
36 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi LM2903VDR2 provided by its distributors.

COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 125C 570mW 106.02dB 7mV
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8
Comparator, Dual, Low Offset Voltage
Comparators 2-36V Dual No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd