onsemi LM2901VN

Quad Comparator 15000 Uv Offset-max 1300 Ns Response Time PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2901VN.

IHS

Datasheet13 pages19 years ago
Datasheet4 pages26 years ago

JRH Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.328
$ 0.328
Stock
244,577
244,135
244,135
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-10-14
LTD Date2011-04-14

Related Parts

onsemiLM2901VNG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
Texas InstrumentsLM239N
Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ DegC; PDIP
Texas InstrumentsLM339NE4
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 V; 36 V; PDIP; 0 DEGC

Descriptions

Descriptions of onsemi LM2901VN provided by its distributors.

Quad Comparator 15000 Uv Offset-max 1300 Ns Response Time PDIP14
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Comparator Quad Ý18V/36V 14-Pin PDIP Rail
IC COMP QUAD SGL SUPPLY 14DIP / Comparator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd