Texas Instruments LM339NE4

Amplifier, Comparator; Quad Differential Comparator; 36 V; 36 V; PDIP; 0 Degc
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339NE4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

LCSC

Newark

Arrow Electronics

Inventory History

3 month trend:
+187%

CAD Models

Download Texas Instruments LM339NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 1.037
$ 1.037
Stock
177,553
400,916
400,916
Authorized Distributors
3
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339NE4.

Related Parts

Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM239N
Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ DegC; PDIP
Texas InstrumentsLM239NE4
Quad differential comparator, commercial grade 14-PDIP -25 to 85
Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
Texas InstrumentsLM339AN
Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM339NE4 provided by its distributors.

AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 V; 36 V; PDIP; 0 DEGC
Comparator, 4 Func, 5000uV Offset-Max, 300ns Response Time, BIPolar, PDIP14
2mA 1.3μs Open Collector,Rail to Rail 6mA 4 2V 30V 5mV@ 30V 250nA@ 5V Differential PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Comparator Type:differential; No. Of Comparators:4 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:dip; No. Of Pins:14Pins; Ic Output Type:cmos, Mos, Open Collector / Drain, Ttl; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339NE4.