onsemi LM2576D2T-3.3G

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2576D2T-3.3G.

IHS

Datasheet29 pages20 years ago

Augswan

CAD Models

Download onsemi LM2576D2T-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.38
Stock
133,757
277,002
277,002
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
7.5 A
7.5 A
7.5 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
3.135 V
3.3 V
3.3 V
Max Output Voltage
3.465 V
3.3 V
3.3 V
Efficiency
75 %
75 %
75 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-07-27
LTD Date2013-01-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V

Descriptions

Descriptions of onsemi LM2576D2T-3.3G provided by its distributors.

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5
Conv DC-DC 7V to 40V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) D2PAK Tube
Converter Ics 3.3V 3A Buck PWM
IC REG MULT CONFG INV 3.3V D2PAK
VOLTAGE-MODE RoHS Compliant Fixed Positive or Negative Switching Regulator IC -40C~125C TJ 52kHz 3A 4.826mm
CONV DC-DC SGL-OUT STEP DOWN 6PIN D2PAK
SWITCHING REGLTR, VOLTAGE-MODE
LM2576D2T-3.3G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576D2T3.3G