onsemi LM2575D2T-015G

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575D2T-015G.

Upverter

Technical Drawing1 page5 years ago
Datasheet31 pages4 years ago

IHS

Augswan

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi LM2575D2T-015G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
Stock
62,830
146,223
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3.2 A
3.2 A
Switching Frequency
52 kHz
52 kHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
-
15 V
Efficiency
88 %
88 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz
Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 12 V

Descriptions

Descriptions of onsemi LM2575D2T-015G provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
IC REG BUCK 15V 1A D2PAK-5 / Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, SSO5
Buck No 52KHz Fixed 1 15V 15V 40V 4.75V D2PAK-5 SMD mount 4.57mm(height)
Conv DC-DC 4.75V to 40V Step Down Single-Out 15V 1A 6-Pin(5+Tab) D2PAK Tube
SWITCH REG, STEP DOWN, 1.0A, 15V; Topology: Buck (Step Down); Input Voltage Min: 4.75V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 1A; Output Voltage Nom.: 15V; Switching Freq

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575D2T-015G.
  • LM2575D2T015G