onsemi LE25U40CMDTWG

IC FLASH 4MBIT SPI 40MHZ 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-SOIC
$ 0.622
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LE25U40CMDTWG.

IHS

Datasheet23 pages11 years ago

Upverter

onsemi

Inventory History

3 month trend:
-0.08%

CAD Models

Download onsemi LE25U40CMDTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-11-05
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, Serial, SPI, SOIC, 8 Pins
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 9ns 8-Pin SOP

Descriptions

Descriptions of onsemi LE25U40CMDTWG provided by its distributors.

IC FLASH 4MBIT SPI 40MHZ 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-SOIC
Flash Serial (SPI, Dual SPI) 2.5V 4M-bit 512K x 8 11ns 8-Pin SOIC N T/R
Flash Memory, Spi, 4Mbit, 11Ns, Soic-8; Flash Memory Type:Serial Nor; Memory Size:4Mbit; Flash Memory Configuration:512K X 8Bit; Ic Interface Type:Spi; Memory Case Style:Soic; No. Of Pins:8Pins; Clock Frequency:40Mhz; Access Rohs Compliant: Yes |Onsemi LE25U40CMDTWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd