Microchip SST25VF010A-33-4I-SAE

Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
$ 0.635
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF010A-33-4I-SAE.

element14 APAC

Datasheet28 pages14 years ago

TME

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+7.25%

CAD Models

Download Microchip SST25VF010A-33-4I-SAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-01
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
Serial Flash, 2.7 - 3.6 V, 512 Kbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 9ns 8-Pin SOP
MX25U Series 2 V 16 Mb (2M x 8) 104 MHz SMT SPI Serial Flash - SOP-8

Descriptions

Descriptions of Microchip SST25VF010A-33-4I-SAE provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N Tube
Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, SPI, 8 Pins, SOIC
SST25VF Series 1 Mbit 128 K x 8 Surface Mount SPI Serial Flash - SOIC-8
1M FLASH MEMORY, SPI EEPROM, SOIC8; Memory Type:Flash, NOR; Memory Size:1Mbit; Memory Configuration:128K x 8bit; Interface:Serial, SPI; Clock Frequency:33MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to + 85°C; Package / Case:SOIC; Frequency:33MHz; Interface Type:Serial, SPI; Memory Size:1Mbit; Operating Temperature Max:+85°C; Operating Voltage Range:2.7 - 3.6 V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Temperature Operating Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF010A-33-4I-SAE.
  • SST25VF010A-33-4I-SAE..
  • SST25VF010A-33-4I-SAE_
  • SST25VF010A33-4I-SAE