
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | LC87F1M16AUWA-2H | 2,500 | 16h | |||||||||
| Avnet | LC87F1M16AUWA-2H | 0 | 286 | 23h | ||||||||
| Farnell | LC87F1M16AUWA-2H | 0 | 1250 | Tape & Reel | 21h | |||||||
| Microchip USA | LC87F1M16AUWA-2H | 2,934 | 600 | Tray | 1d | |||||||
| Win Source | WS-LC87F1M16AUWA-2H | 4,000 | 30 | 22h |
Download datasheets and manufacturer documentation for onsemi LC87F1M16AUWA-2H.
Download onsemi LC87F1M16AUWA-2H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi LC87F1M16AUWA-2H provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi LC87F1M16AUWA-2H.