STMicroelectronics STM32F103C4T6A

MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C4T6A.

HQonline

Datasheet99 pages11 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
-10.57%

CAD Models

Download STMicroelectronics STM32F103C4T6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32F302C6T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F303C6T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F302C8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray

Descriptions

Descriptions of STMicroelectronics STM32F103C4T6A provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F103C4T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,16 KB FLASH,48-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
32-bit ARM Cortex-M3 MCU, 72MHz, 16KB Flash, 6KB RAM, LQFP
Mainstream Performance line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE 32KB
STM32F Series 16 kB Flash 6 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
16KB 2V~3.6V ARM Cortex-M3 6KB 72MHz FLASH 26 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 16KB; RAM Memory Size: 6KB; No. of Pin
2V~3.6V 72MHz 6KB FLASH 16KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 26 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 10x12b 32bit ARM® Cortex®-M3 LQFP-48 SMD mount 7mm*7mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics