onsemi LC75832ES-E

Liquid Crystal Driver, 108-Segment, CMOS, QFP64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC75832ES-E.

IHS

Datasheet24 pages8 years ago

Upverter

onsemi

SHENGYU ELECTRONICS

CAD Models

Download onsemi LC75832ES-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.465
Stock
67,830
90,951
Authorized Distributors
1
2
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Case/Package
QFP
LQFP
Number of Pins
64
64

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Related Parts

NXP SemiconductorsPCF8576CHL/1,118
Display Driver, LCD, 40 Segments, 2V to 6V Supply, I2C Interface, LQFP-64
MicrochipSIO1007-JV
IC INTFACE SPECIALIZED 64STQFP / Controller Interface 64-STQFP (7x7)
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP T/R
Liquid Crystal Driver, 108-Segment, CMOS, QFP64
NXP SemiconductorsPCF8537AH/1,518
Dot Matrix Display LCD Driver 2.5V/3.3V/5V 64-Pin TQFP T/R
Lead Free ROHS3Compliant Surface Mount Obsolete LCD Driver 200mW 76kHz 85C 1.5mm

Descriptions

Descriptions of onsemi LC75832ES-E provided by its distributors.

Liquid Crystal Driver, 108-Segment, CMOS, QFP64
Segment Display LCD Driver 3.3V/5V 64-Pin QIP-E Tray
IC LCD DISPLAY DRIVER / LCD Driver 64-QIPE (14x14)
LCD Driver, 1/2 Duty, Static Drive
LIQUID CRYSTAL DRIVER, 54-SEGMEN
DISPLAY DRIVER, -40 TO 105DEG C;
Display Driver, -40 To 105Deg C; Display Driver Type:Lcd Driver; No. Of Digits:-; No. Of Segments:108; Ic Case/Package:Pqfp; No. Of Pins:64Pins; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Interfaces:Serial; Product Range:- Rohs Compliant: Yes |Onsemi LC75832ES-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC75832ESE