Microchip SIO1007-JV

IC INTFACE SPECIALIZED 64STQFP / Controller Interface 64-STQFP (7x7)
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SIO1007-JV.

Master Electronics

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 months ago)

Related Parts

Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
USB 2.0 Hub and Multi-Format Flash Media Controller with Dual SD Interfaces
NXP SemiconductorsTDA8026ET/C2,551
Smart Card Interface 20MHz 3.3V/5V 665mW Tray 64-Pin TFBGA
Texas InstrumentsSN65DSI84ZQER
LVDS Serializer 4000Mbps 0.511V 64-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN75DP139RGZR
Display Port to TMDS Level-Shifting Re-Driver / IC DISPLYPRT TO TMDS TLATR 48QFN
Analog DevicesMAX9880AETM+
IC CODEC AUDIO STEREO 48TQFN / Stereo Audio Interface I²C, I²S, Serial, SPI™ 48-TQFN (6x6)

Descriptions

Descriptions of Microchip SIO1007-JV provided by its distributors.

IC INTFACE SPECIALIZED 64STQFP / Controller Interface 64-STQFP (7x7)
SIO1007 Series LPC Interface Ctrl 3.3V 16 GPIO UART IR - STQFP-64
Expansion and Legacy I/O, 3.3V, 0 to 70°C, STQFP-64, RoHS
Microchip SCT
Serial I/O Controller, 1 Channel(s), CMOS, PQFP64
LPC Super I/O LPC IrDA Hot Docking Chip with UART
I/O Controller Interface IC 64-Pin Mobile I/O
STQFP-64 Interface - Specialized ROHS
ADVANCED NOTEBOOK I/O, 3-SERIAL STQFP64
64 Pin Mobile I/O With Portswitchtm 64 Stqfp 7X7X1.4Mm Tray Rohs Compliant: Yes |Microchip Technology SIO1007-JV
IC, MOBILE I/O W/ PORTSWITCH, 64STQFP; Ethernet Type:(Not Applicable); Digital IC Case Style:STQFP; No. of Pins:64; IC Interface Type:(Not Applicable); Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIO1007JV