onsemi LC717A10AJ-AH

Capacitance-Digital-Converter IC for Electrostatic Capacitive Touch Sensors
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC717A10AJ-AH.

onsemi

Datasheet13 pages7 years ago
Datasheet11 pages13 years ago
Datasheet13 pages8 years ago

SHENGYU ELECTRONICS

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC717A10AJ-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-08-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
Interface – I/O expanders; MICROCHIP; MCP23S17T-E/SS; SPI, Serial; Lead Free; 16; SSOP
Texas InstrumentsTCA9535DBR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SSOP -40 to 85
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
NXP SemiconductorsPCA8575DB,118
PCA8575 Series 5.5 V 16-bit I/O Expander for I2C-Bus with Interrupt - SSOP - 24

Descriptions

Descriptions of onsemi LC717A10AJ-AH provided by its distributors.

Capacitance-Digital-Converter IC for Electrostatic Capacitive Touch Sensors
e6 Buttons 2012 Tape & Reel (TR) capacitive touch sensor 4.4mm 1.3mA 8b 2.6V~5.5V
IC TOUCH SENSOR CAP-DGTL 30SSOP
ON SEMICONDUCTOR - LC717A10AJ-AH - TOUCH SENSOR 16CH / REEL
Analog Circuit, 1 Func, PDSO30
CAPACITIVE TOUCH SNR, I2C, SPI, SSOP-28; IC Interface Type: I2C, SPI; Supply Voltage Min: 2.6V; Supply Voltage Max: 5.5V; Sensor Case Style: SSOP; No. of Pins: 30Pins; Operating Temperature Min: -40°C; Operating Temperature Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd