onsemi LV8136V-TLM-H

LV8136V-TLM-H Motor Pre-driver IC 3-PHASE Brushless DC Motor, 16.5V, 30-PIN SSOP
$ 2.419
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8136V-TLM-H.

Newark

Datasheet19 pages13 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8136V-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

LV8136V Series 18 V 15 mA PWM Pre-Driver IC for 3 Phase Brushless Motors -SSOP30
LB11696V Series 18 V 30 mA Direct PWM Drive Brushless Motor Predriver - SSOP-30
LB11685AV Series 19 V 1.2 A 1.05 W Three Phase Sensor Less Motor Driver - SSOP24

Descriptions

Descriptions of onsemi LV8136V-TLM-H provided by its distributors.

LV8136V-TLM-H MOTOR PRE-DRIVER IC 3-PHASE BRUSHLESS DC MOTOR,16.5V,30-PIN SSOP
LV8136V Series 18 V 15 mA PWM Pre-Driver IC for 3 Phase Brushless Motors -SSOP30
Brush Motor Driver 30-Pin SSOP T/R
PRE-DRIVER, MOTOR, 16VIN, 0.02A, 16SSOP; Motor Type:DC Brushless; No. of Outputs:1; Output Current:10mA; Driver Case Style:SSOP; No. of Pins:30; Supply Voltage Min:9.5V; Supply Voltage Max:16.5V; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +105°C; Supply Voltage Range:9.5V to 16.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd